Box Aluminum Unpainted Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.280" (32.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.280" (32.51mm)
1590HF
1590HF

1590HF

DigiKey Part Number
HM3600-ND
Manufacturer
Manufacturer Product Number
1590HF
Description
BOX ALUM UNPTD 2.07"L X 1.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.280" (32.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Unpainted
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Mounting Flange
Container Type
Box
Ratings
Size / Dimension
2.067" L x 1.496" W (52.50mm x 38.00mm)
Shipping Info
Shipped from DigiKey
Height
1.280" (32.51mm)
Weight
0.125 lb (56.7 g)
Area (L x W)
3.08in² (19.9cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,06000 Kč367,06 Kč
5308,78600 Kč1 543,93 Kč
10286,86700 Kč2 868,67 Kč
25260,44360 Kč6 511,09 Kč
50242,18660 Kč12 109,33 Kč
100225,28950 Kč22 528,95 Kč
250212,49252 Kč53 123,13 Kč
Manufacturers Standard Package
Unit Price without VAT:367,06000 Kč
Unit Price with VAT:444,14260 Kč
Alternate Color
BOX ALUM BLACK 2.07"L X 1.5"W
In-Stock: 10
Unit Price: 387,08000 Kč