
1589T6F1 | |
|---|---|
DigiKey Part Number | HM1899-ND |
Manufacturer | |
Manufacturer Product Number | 1589T6F1 |
Description | POWER STRIP14" 20A 6OUT 6'CRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589T6F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,89000 Kč | 1 600,89 Kč |
| 5 | 1 494,21800 Kč | 7 471,09 Kč |
| 10 | 1 450,47900 Kč | 14 504,79 Kč |
| 25 | 1 394,60320 Kč | 34 865,08 Kč |
| 50 | 1 365,76880 Kč | 68 288,44 Kč |
| Unit Price without VAT: | 1 600,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,07690 Kč |






