
PM6SN1 | |
|---|---|
DigiKey Part Number | TL332-ND |
Manufacturer | |
Manufacturer Product Number | PM6SN1 |
Description | SURGE SUPPRSSR 6OUT 6'CORD METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,49000 Kč | 1 087,49 Kč |
| 5 | 1 014,91800 Kč | 5 074,59 Kč |
| 10 | 985,20500 Kč | 9 852,05 Kč |
| 25 | 947,26160 Kč | 23 681,54 Kč |
| 50 | 919,51920 Kč | 45 975,96 Kč |
| 100 | 892,59980 Kč | 89 259,98 Kč |
| Unit Price without VAT: | 1 087,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,86290 Kč |



