Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584T8A1

DigiKey Part Number
HM1882-ND
Manufacturer
Manufacturer Product Number
1584T8A1
Description
POWER STRIP 17" 15A 8OUT 6'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1584T8A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 373,09000 Kč1 373,09 Kč
51 281,60800 Kč6 408,04 Kč
101 244,07600 Kč12 440,76 Kč
251 196,15360 Kč29 903,84 Kč
501 161,13480 Kč58 056,74 Kč
1001 127,13910 Kč112 713,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 373,09000 Kč
Unit Price with VAT:1 661,43890 Kč