
1584H8A1 | |
|---|---|
DigiKey Part Number | HM1869-ND |
Manufacturer | |
Manufacturer Product Number | 1584H8A1 |
Description | POWER STRIP 17" 15A 8OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584H8A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,27000 Kč | 1 495,27 Kč |
| 5 | 1 387,04400 Kč | 6 935,22 Kč |
| 10 | 1 343,11600 Kč | 13 431,16 Kč |
| 25 | 1 287,28640 Kč | 32 182,16 Kč |
| 50 | 1 246,72680 Kč | 62 336,34 Kč |
| 100 | 1 207,52360 Kč | 120 752,36 Kč |
| Unit Price without VAT: | 1 495,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,27670 Kč |











