
1583H8E1BKDP | |
|---|---|
DigiKey Part Number | 164-1583H8E1BKDP-ND |
Manufacturer | |
Manufacturer Product Number | 1583H8E1BKDP |
Description | 97000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 238,46000 Kč | 2 238,46 Kč |
| Unit Price without VAT: | 2 238,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 708,53660 Kč |


