
1582H6B1SBK | |
|---|---|
DigiKey Part Number | HM3538-ND |
Manufacturer | |
Manufacturer Product Number | 1582H6B1SBK |
Description | SURGE SUPPRESSR 6OUT 15'CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 780J Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H6B1SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 780J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,23000 Kč | 2 840,23 Kč |
| 5 | 2 650,85000 Kč | 13 254,25 Kč |
| 10 | 2 573,24400 Kč | 25 732,44 Kč |
| 25 | 2 474,13320 Kč | 61 853,33 Kč |
| 50 | 2 401,68660 Kč | 120 084,33 Kč |
| Unit Price without VAT: | 2 840,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 436,67830 Kč |






