
1556GABK | |
|---|---|
DigiKey Part Number | 164-1556GABK-ND |
Manufacturer | |
Manufacturer Product Number | 1556GABK |
Description | ENCLOSURE ABS 7.87"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 7.874" L x 6.299" W (200.00mm x 160.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556GABK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.874" L x 6.299" W (200.00mm x 160.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 49.6in² (320cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,22000 Kč | 361,22 Kč |
| 5 | 334,78000 Kč | 1 673,90 Kč |
| 10 | 324,02300 Kč | 3 240,23 Kč |
| 25 | 310,30240 Kč | 7 757,56 Kč |
| Unit Price without VAT: | 361,22000 Kč |
|---|---|
| Unit Price with VAT: | 437,07620 Kč |









