Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA52705EF312AA0

DigiKey Part Number
3473-3VA52705EF312AA0-ND
Manufacturer
Manufacturer Product Number
3VA52705EF312AA0
Description
BRKR 3VA52 3P 70A 35KA ATAM 100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 70A 690 V AC 750 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
70A
Voltage Rating - AC
690 V
Voltage Rating - DC
750 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 746,12000 Kč41 746,12 Kč
Manufacturers Standard Package
Unit Price without VAT:41 746,12000 Kč
Unit Price with VAT:50 512,80520 Kč