Box Polycarbonate Gray, Smoke Cover/Door Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.543" (90.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554U2GYSL

DigiKey Part Number
HM3491-ND
Manufacturer
Manufacturer Product Number
1554U2GYSL
Description
BOX PC GRY /SM 7.87"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Smoke Cover/Door Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554U2GYSL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray, Smoke Cover/Door
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
7.874" L x 4.724" W (200.00mm x 119.99mm)
Shipping Info
Shipped from DigiKey
Height
3.543" (90.00mm)
Weight
0.97 lb (439.98 g)
Area (L x W)
37.2in² (240cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1920,77000 Kč920,77 Kč
5776,24200 Kč3 881,21 Kč
10721,64200 Kč7 216,42 Kč
25655,71360 Kč16 392,84 Kč
50610,10680 Kč30 505,34 Kč
100605,17660 Kč60 517,66 Kč
Manufacturers Standard Package
Unit Price without VAT:920,77000 Kč
Unit Price with VAT:1 114,13170 Kč
Alternate Color
BOX PC GRAY 7.87"L X 4.72"W
In-Stock: 40
Unit Price: 798,14000 Kč
BOX PC GRAY/CLR 7.87"L X 4.72"W
In-Stock: 26
Unit Price: 920,77000 Kč