



1554U2GYCL | |
|---|---|
DigiKey Part Number | HM3490-ND |
Manufacturer | |
Manufacturer Product Number | 1554U2GYCL |
Description | BOX PC GRAY/CLR 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554U2GYCL Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 0.42 lb (190.51 g) |
Area (L x W) 37.2in² (240cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,77000 Kč | 920,77 Kč |
| 5 | 776,24200 Kč | 3 881,21 Kč |
| 10 | 721,64200 Kč | 7 216,42 Kč |
| 25 | 655,71360 Kč | 16 392,84 Kč |
| 50 | 610,10680 Kč | 30 505,34 Kč |
| 100 | 605,17660 Kč | 60 517,66 Kč |
| Unit Price without VAT: | 920,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,13170 Kč |









