



1554S2GYCL | |
|---|---|
DigiKey Part Number | HM3487-ND |
Manufacturer | |
Manufacturer Product Number | 1554S2GYCL |
Description | BOX PC GRAY/CLR 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554S2GYCL Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Series | Thickness 0.128" (3.25mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 6.299" L x 6.299" W (159.99mm x 159.99mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 0.45 lb (204.12 g) |
Area (L x W) 39.7in² (256cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,44000 Kč | 966,44 Kč |
| 5 | 814,74000 Kč | 4 073,70 Kč |
| 10 | 757,47200 Kč | 7 574,72 Kč |
| 25 | 688,29000 Kč | 17 207,25 Kč |
| 50 | 640,43480 Kč | 32 021,74 Kč |
| 100 | 639,34620 Kč | 63 934,62 Kč |
| Unit Price without VAT: | 966,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,39240 Kč |









