Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.543" (90.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554S2GY

DigiKey Part Number
HM1813-ND
Manufacturer
Manufacturer Product Number
1554S2GY
Description
BOX PC GRAY 6.3"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554S2GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.128" (3.25mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA
Size / Dimension
6.299" L x 6.299" W (159.99mm x 159.99mm)
Shipping Info
Shipped from DigiKey
Height
3.543" (90.00mm)
Weight
0.98 lb (444.52 g)
Area (L x W)
39.7in² (256cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 1 224
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1802,94000 Kč802,94 Kč
5676,67800 Kč3 383,39 Kč
10629,02300 Kč6 290,23 Kč
25571,48240 Kč14 287,06 Kč
50531,69420 Kč26 584,71 Kč
100517,88380 Kč51 788,38 Kč
Manufacturers Standard Package
Unit Price without VAT:802,94000 Kč
Unit Price with VAT:971,55740 Kč
Alternate Color
BOX PC GRAY/CLR 6.3"L X 6.3"W
In-Stock: 38
Unit Price: 966,44000 Kč
BOX PC GRY /SM 6.3"L X 6.3"W
In-Stock: 0
Unit Price: 966,44000 Kč