Box Polycarbonate Gray Cover Included, Hand Held 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.547" (90.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included, Hand Held 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.547" (90.10mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554QA2GY

DigiKey Part Number
164-1554QA2GY-ND
Manufacturer
Manufacturer Product Number
1554QA2GY
Description
BOX PC GRAY 5.51"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included, Hand Held 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.547" (90.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1554QA2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.512" L x 5.512" W (140.00mm x 140.00mm)
Height
3.547" (90.10mm)
Area (L x W)
30.4in² (196cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.126" (3.20mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1750,47000 Kč750,47 Kč
Manufacturers Standard Package
Unit Price without VAT:750,47000 Kč
Unit Price with VAT:908,06870 Kč
Alternate Color
BOX PC GRAY/CLR 5.51"L X 5.51"W
In-Stock: 43
Unit Price: 785,33000 Kč
BOX PC GRY /SM 5.51"L X 5.51"W
In-Stock: 5
Unit Price: 785,33000 Kč