



1554HL2GYSL | |
|---|---|
DigiKey Part Number | 164-1554HL2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554HL2GYSL |
Description | ENCLOSURE PC SMOKE 7.1"L X 4.7"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Smoke Cover Included 7.100" L x 4.700" W (180.34mm x 119.38mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554HL2GYSL Models |
Category | Area (L x W) 33.4in² (215cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Smoke |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Enclosure | Ratings |
Size / Dimension 7.100" L x 4.700" W (180.34mm x 119.38mm) | Material Flammability Rating UL94 V-0 |
Height 1.800" (45.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,21000 Kč | 686,21 Kč |
| 5 | 578,07400 Kč | 2 890,37 Kč |
| 10 | 537,31800 Kč | 5 373,18 Kč |
| 25 | 488,09440 Kč | 12 202,36 Kč |
| 50 | 454,06080 Kč | 22 703,04 Kč |
| 100 | 432,72680 Kč | 43 272,68 Kč |
| Unit Price without VAT: | 686,21000 Kč |
|---|---|
| Unit Price with VAT: | 830,31410 Kč |









