



1554HL2GY | |
|---|---|
DigiKey Part Number | 164-1554HL2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1554HL2GY |
Description | ENCLOSURE PC GRAY 7.1"L X 4.7"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included 7.100" L x 4.700" W (180.34mm x 119.38mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554HL2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.100" L x 4.700" W (180.34mm x 119.38mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 33.4in² (215cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 5 | 539,94200 Kč | 2 699,71 Kč |
| 10 | 501,85200 Kč | 5 018,52 Kč |
| 25 | 455,84960 Kč | 11 396,24 Kč |
| 50 | 424,05040 Kč | 21 202,52 Kč |
| 100 | 400,47390 Kč | 40 047,39 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |









