
1551WHFLBK | |
|---|---|
DigiKey Part Number | 164-1551WHFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WHFLBK |
Description | ENCLOSURE PC 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Cover Included, Hand Held 2.360" L x 1.380" W (59.94mm x 35.05mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WHFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.360" L x 1.380" W (59.94mm x 35.05mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 3.26in² (21.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 5 | 135,64800 Kč | 678,24 Kč |
| 10 | 125,92500 Kč | 1 259,25 Kč |
| 25 | 114,22080 Kč | 2 855,52 Kč |
| 50 | 106,15740 Kč | 5 307,87 Kč |
| 100 | 98,69480 Kč | 9 869,48 Kč |
| 250 | 89,68160 Kč | 22 420,40 Kč |
| 500 | 83,44690 Kč | 41 723,45 Kč |
| 1 000 | 83,32006 Kč | 83 320,06 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |


