
1551WHBK | |
|---|---|
DigiKey Part Number | 164-1551WHBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WHBK |
Description | ENCLOSURE PC 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Cover Included, Hand Held 2.360" L x 1.380" W (59.94mm x 35.05mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WHBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.360" L x 1.380" W (59.94mm x 35.05mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 3.26in² (21.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 5 | 134,47200 Kč | 672,36 Kč |
| 10 | 124,85400 Kč | 1 248,54 Kč |
| 25 | 113,25480 Kč | 2 831,37 Kč |
| 50 | 105,25040 Kč | 5 262,52 Kč |
| 100 | 97,85280 Kč | 9 785,28 Kč |
| 250 | 88,91476 Kč | 22 228,69 Kč |
| 500 | 82,73296 Kč | 41 366,48 Kč |
| 1 000 | 82,51374 Kč | 82 513,74 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |



