
1551UUGY | |
|---|---|
DigiKey Part Number | 164-1551UUGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551UUGY |
Description | BOX ABS GRAY 3.94"L X 1.57"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551UUGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 1.570" W (100.08mm x 39.88mm) | |
Height | 0.590" (14.99mm) | |
Area (L x W) | 6.18in² (39.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 5 | 86,17600 Kč | 430,88 Kč |
| 10 | 79,98100 Kč | 799,81 Kč |
| 25 | 72,51040 Kč | 1 812,76 Kč |
| 50 | 67,36160 Kč | 3 368,08 Kč |
| 100 | 62,60550 Kč | 6 260,55 Kč |
| 250 | 56,86596 Kč | 14 216,49 Kč |
| 500 | 52,89774 Kč | 26 448,87 Kč |
| 1 000 | 49,72326 Kč | 49 723,26 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |











