1551SNAP1BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551SNAP1BK

DigiKey Part Number
164-1551SNAP1BK-ND
Manufacturer
Manufacturer Product Number
1551SNAP1BK
Description
BOX ABS BLACK 1.57"L X 1.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held 1.570" L x 1.570" W (39.88mm x 39.88mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551SNAP1BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
1.570" L x 1.570" W (39.88mm x 39.88mm)
Height
0.790" (20.07mm)
Area (L x W)
246in² (1590cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 1 006
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,36000 Kč47,36 Kč
540,54200 Kč202,71 Kč
1037,89000 Kč378,90 Kč
2534,65680 Kč866,42 Kč
5032,39180 Kč1 619,59 Kč
10030,27620 Kč3 027,62 Kč
25027,69000 Kč6 922,50 Kč
50025,88098 Kč12 940,49 Kč
1 00024,19024 Kč24 190,24 Kč
Manufacturers Standard Package
Unit Price without VAT:47,36000 Kč
Unit Price with VAT:57,30560 Kč