


3RT29261CB00 | |
|---|---|
DigiKey Part Number | 3473-3RT29261CB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29261CB00 |
Description | SURGE SUPPRESR S0 RC ELEMENT AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Suppressor Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29261CB00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Surge Suppressor | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,69000 Kč | 826,69 Kč |
| 10 | 736,21100 Kč | 7 362,11 Kč |
| 25 | 702,97960 Kč | 17 574,49 Kč |
| 50 | 678,82340 Kč | 33 941,17 Kč |
| 100 | 655,48410 Kč | 65 548,41 Kč |
| 250 | 625,83868 Kč | 156 459,67 Kč |
| Unit Price without VAT: | 826,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,29490 Kč |

