



1551FGY | |
|---|---|
DigiKey Part Number | HM1130-ND |
Manufacturer | |
Manufacturer Product Number | 1551FGY |
Description | BOX ABS GRAY 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551FGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 5 | 51,69800 Kč | 258,49 Kč |
| 10 | 48,33100 Kč | 483,31 Kč |
| 25 | 44,21360 Kč | 1 105,34 Kč |
| 50 | 41,32540 Kč | 2 066,27 Kč |
| 100 | 38,62460 Kč | 3 862,46 Kč |
| 250 | 35,32528 Kč | 8 831,32 Kč |
| 500 | 33,01776 Kč | 16 508,88 Kč |
| 1 000 | 30,86056 Kč | 30 860,56 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |













