1550Z139BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z139BK

DigiKey Part Number
HM239-ND
Manufacturer
Manufacturer Product Number
1550Z139BK
Description
BOX ALUM BLACK 6.28"L X 6.28"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Black Cover Included 6.276" L x 6.276" W (159.41mm x 159.41mm) X 4.016" (102.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z139BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.276" L x 6.276" W (159.41mm x 159.41mm)
Height
4.016" (102.01mm)
Area (L x W)
39.3in² (254cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.121" (3.07mm)
Features
Wall Mount, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 091,91000 Kč1 091,91 Kč
5933,30800 Kč4 666,54 Kč
10872,36000 Kč8 723,60 Kč
25797,82240 Kč19 945,56 Kč
50794,40620 Kč39 720,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 091,91000 Kč
Unit Price with VAT:1 321,21110 Kč
Alternate Color
BOX ALUM 6.28"L X 6.28"W
In-Stock: 17
Unit Price: 790,50000 Kč