Box Thick Wall Aluminum Unpainted Cover Included 6.276" L x 6.276" W (159.41mm x 159.41mm) X 4.016" (102.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Thick Wall Aluminum Unpainted Cover Included 6.276" L x 6.276" W (159.41mm x 159.41mm) X 4.016" (102.01mm)
1550Z139
1550Z139

1550Z139

DigiKey Part Number
HM238-ND
Manufacturer
Manufacturer Product Number
1550Z139
Description
BOX ALUM 6.28"L X 6.28"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 6.276" L x 6.276" W (159.41mm x 159.41mm) X 4.016" (102.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z139 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Unpainted
Packaging
Bulk
Thickness
0.121" (3.07mm)
Part Status
Active
Features
Wall Mount, Watertight
Container Type
Box
Ratings
Size / Dimension
6.276" L x 6.276" W (159.41mm x 159.41mm)
Shipping Info
Shipped from DigiKey
Height
4.016" (102.01mm)
Base Product Number
Area (L x W)
39.3in² (254cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1869,26000 Kč869,26 Kč
5732,61200 Kč3 663,06 Kč
10681,05700 Kč6 810,57 Kč
25618,80760 Kč15 470,19 Kč
50575,74940 Kč28 787,47 Kč
100566,73570 Kč56 673,57 Kč
Manufacturers Standard Package
Unit Price without VAT:869,26000 Kč
Unit Price with VAT:1 051,80460 Kč
Alternate Color
BOX ALUM BLACK 6.28"L X 6.28"W
In-Stock: 22
Unit Price: 1 195,85000 Kč