Box Thick Wall Aluminum Black Cover Included 2.535" L x 2.299" W (64.39mm x 58.39mm) X 1.394" (35.41mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z104BK

DigiKey Part Number
HM187-ND
Manufacturer
Manufacturer Product Number
1550Z104BK
Description
BOX ALUM BLACK 2.54"L X 2.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Black Cover Included 2.535" L x 2.299" W (64.39mm x 58.39mm) X 1.394" (35.41mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z104BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.535" L x 2.299" W (64.39mm x 58.39mm)
Height
1.394" (35.41mm)
Area (L x W)
5.83in² (37.6cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.118" (3.00mm)
Features
Wall Mount, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,48000 Kč342,48 Kč
5288,09200 Kč1 440,46 Kč
10267,64100 Kč2 676,41 Kč
25242,95520 Kč6 073,88 Kč
50225,91320 Kč11 295,66 Kč
100210,14380 Kč21 014,38 Kč
250196,20532 Kč49 051,33 Kč
Manufacturers Standard Package
Unit Price without VAT:342,48000 Kč
Unit Price with VAT:414,40080 Kč
Alternate Color
BOX ALUM UNPTD 2.54"L X 2.3"W
In-Stock: 3
Unit Price: 230,56000 Kč