



1550Z104 | |
|---|---|
DigiKey Part Number | HM186-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z104 |
Description | BOX ALUM UNPTD 2.54"L X 2.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 2.535" L x 2.299" W (64.39mm x 58.39mm) X 1.394" (35.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z104 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 2.535" L x 2.299" W (64.39mm x 58.39mm) | Shipping Info Shipped from DigiKey |
Height 1.394" (35.41mm) | Base Product Number |
Area (L x W) 5.83in² (37.6cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,99000 Kč | 228,99 Kč |
| 5 | 192,41200 Kč | 962,06 Kč |
| 10 | 178,69000 Kč | 1 786,90 Kč |
| 25 | 162,15560 Kč | 4 053,89 Kč |
| 50 | 150,73940 Kč | 7 536,97 Kč |
| 100 | 140,18020 Kč | 14 018,02 Kč |
| 250 | 127,41544 Kč | 31 853,86 Kč |
| 500 | 124,13194 Kč | 62 065,97 Kč |
| Unit Price without VAT: | 228,99000 Kč |
|---|---|
| Unit Price with VAT: | 277,07790 Kč |


