
1481WN40905 | |
|---|---|
DigiKey Part Number | 1481WN40905-ND |
Manufacturer | |
Manufacturer Product Number | 1481WN40905 |
Description | WINDOW NEMA4 STEEL 10.7X7.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 10.690" L x 7.190" W x 0.250" H (271.53mm x 182.63mm x 6.35mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481WN40905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 10.690" L x 7.190" W x 0.250" H (271.53mm x 182.63mm x 6.35mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 396,77000 Kč | 4 396,77 Kč |
| 5 | 3 715,93200 Kč | 18 579,66 Kč |
| 10 | 3 567,70700 Kč | 35 677,07 Kč |
| Unit Price without VAT: | 4 396,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 320,09170 Kč |



