Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS43FB

DigiKey Part Number
4008-9001KS43FB-ND
Manufacturer
Manufacturer Product Number
9001KS43FB
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001KS43FB Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 218,59000 Kč1 218,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,59000 Kč
Unit Price with VAT:1 474,49390 Kč