
1481L88 | |
|---|---|
DigiKey Part Number | HM3257-ND |
Manufacturer | |
Manufacturer Product Number | 1481L88 |
Description | PANEL 10.500X10.560" GRAY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel, Side 10.500" W x 10.560" H (266.70mm x 268.22mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481L88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 10.500" W x 10.560" H (266.70mm x 268.22mm) | |
Features | - | |
Color | Gray | |
Material | - | |
For Use With/Related Products | Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,69000 Kč | 1 108,69 Kč |
| 5 | 934,87200 Kč | 4 674,36 Kč |
| 10 | 869,25400 Kč | 8 692,54 Kč |
| 25 | 789,96160 Kč | 19 749,04 Kč |
| 50 | 746,65520 Kč | 37 332,76 Kč |
| Unit Price without VAT: | 1 108,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,51490 Kč |




