
CSD36248 | |
|---|---|
DigiKey Part Number | 1441-1454-ND |
Manufacturer | |
Manufacturer Product Number | CSD36248 |
Description | BOX STEEL GRAY 35.98"L X 24.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 35.984" L x 24.016" W (914.00mm x 610.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD36248 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 35.984" L x 24.016" W (914.00mm x 610.00mm) | Ratings |
Height 7.992" (203.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 864in² (5574cm²) | Weight 59 lbs (26.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 379,31000 Kč | 17 379,31 Kč |
| Unit Price without VAT: | 17 379,31000 Kč |
|---|---|
| Unit Price with VAT: | 21 028,96510 Kč |















