1kCT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146K

DigiKey Part Number
HM3252-ND
Manufacturer
Manufacturer Product Number
146K
Description
AUDIO XFMR 1KCT / 8 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1kCT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
1kCT
Impedance - Secondary (Ohms)
8
DC Resistance (DCR) - Primary
56Ohm
DC Resistance (DCR) - Secondary
700mOhm
Transformer Type
Economical Open Type
Frequency Range
150Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
700mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
1.630" L x 0.880" W (41.40mm x 22.35mm)
Height - Seated (Max)
0.810" (20.57mm)
Termination Style
Wire Leads
Weight
0.031 lb (14.06 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,88000 Kč566,88 Kč
10510,29400 Kč5 102,94 Kč
25489,16840 Kč12 229,21 Kč
50473,69660 Kč23 684,83 Kč
100458,67320 Kč45 867,32 Kč
250439,46676 Kč109 866,69 Kč
Manufacturers Standard Package
Unit Price without VAT:566,88000 Kč
Unit Price with VAT:685,92480 Kč