Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1458E3B

DigiKey Part Number
HM3196-ND
Manufacturer
Manufacturer Product Number
1458E3B
Description
BOX STEEL BLUE 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1458E3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
3.000" (76.20mm)
Area (L x W)
80.0in² (516cm²)
Design
Split Sides and End Panel(s)
Material
Color
Blue
Thickness
18 Gauge
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.4 lbs (1.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 332,95000 Kč1 332,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 332,95000 Kč
Unit Price with VAT:1 612,86950 Kč