Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457NEP

DigiKey Part Number
1457NEP-ND
Manufacturer
Manufacturer Product Number
1457NEP
Description
EMI/RFI END PANELS 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
EMI Gasket, IP54
For Use With/Related Products
1457 Series
Size / Dimension
4.252" L x 2.308" W (108.00mm x 58.61mm)
Color
Black
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1721,28000 Kč721,28 Kč
Manufacturers Standard Package
Unit Price without VAT:721,28000 Kč
Unit Price with VAT:872,74880 Kč