



1457N1201E | |
|---|---|
DigiKey Part Number | HM3176-ND |
Manufacturer | |
Manufacturer Product Number | 1457N1201E |
Description | BOX ALUM NATURAL 5.08"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.079" L x 4.252" W (129.01mm x 108.00mm) X 2.308" (58.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457N1201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.079" L x 4.252" W (129.01mm x 108.00mm) | |
Height | 2.308" (58.62mm) | |
Area (L x W) | 21.5in² (139cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 219,56000 Kč | 1 219,56 Kč |
| 5 | 1 028,60800 Kč | 5 143,04 Kč |
| 10 | 956,48000 Kč | 9 564,80 Kč |
| 25 | 869,28360 Kč | 21 732,09 Kč |
| 50 | 832,12560 Kč | 41 606,28 Kč |
| Unit Price without VAT: | 1 219,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 475,66760 Kč |




