




1457K1202 | |
|---|---|
DigiKey Part Number | HM1022-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1202 |
Description | BOX ALUM NATURAL 5.12"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.118" L x 3.418" W (130.00mm x 86.82mm) X 1.847" (46.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1202 Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.118" L x 3.418" W (130.00mm x 86.82mm) | Shipping Info Shipped from DigiKey |
Height 1.847" (46.91mm) | Base Product Number |
Area (L x W) 17.5in² (113cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,99000 Kč | 933,99 Kč |
| 5 | 787,30000 Kč | 3 936,50 Kč |
| 10 | 731,94800 Kč | 7 319,48 Kč |
| 25 | 665,08240 Kč | 16 627,06 Kč |
| 50 | 618,82360 Kč | 30 941,18 Kč |
| 100 | 614,41830 Kč | 61 441,83 Kč |
| Unit Price without VAT: | 933,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,12790 Kč |













