
1457C1202EBK | |
|---|---|
DigiKey Part Number | HM3147-ND |
Manufacturer | |
Manufacturer Product Number | 1457C1202EBK |
Description | BOX ALUM BLACK 5"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.000" L x 2.441" W (127.00mm x 62.00mm) X 1.335" (33.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457C1202EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 2.441" W (127.00mm x 62.00mm) | |
Height | 1.335" (33.91mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,94000 Kč | 911,94 Kč |
| 5 | 768,73600 Kč | 3 843,68 Kč |
| 10 | 714,68800 Kč | 7 146,88 Kč |
| 25 | 649,38400 Kč | 16 234,60 Kč |
| 50 | 604,21320 Kč | 30 210,66 Kč |
| 100 | 598,02300 Kč | 59 802,30 Kč |
| Unit Price without VAT: | 911,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,44740 Kč |




