Box Aluminum Natural End Panel(s) 5.000" L x 2.441" W (127.00mm x 62.00mm) X 1.335" (33.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 5.000" L x 2.441" W (127.00mm x 62.00mm) X 1.335" (33.91mm)
1457C1202E
1457C1202E

1457C1202E

DigiKey Part Number
HM3148-ND
Manufacturer
Manufacturer Product Number
1457C1202E
Description
BOX ALUM NATURAL 5"L X 2.44"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 5.000" L x 2.441" W (127.00mm x 62.00mm) X 1.335" (33.91mm)
Datasheet
 Datasheet
EDA/CAD Models
1457C1202E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.000" L x 2.441" W (127.00mm x 62.00mm)
Height
1.335" (33.91mm)
Area (L x W)
12.3in² (79cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.3 lb (136.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1911,94000 Kč911,94 Kč
5768,73600 Kč3 843,68 Kč
10714,68800 Kč7 146,88 Kč
25649,38400 Kč16 234,60 Kč
50604,21320 Kč30 210,66 Kč
100598,02300 Kč59 802,30 Kč
Manufacturers Standard Package
Unit Price without VAT:911,94000 Kč
Unit Price with VAT:1 103,44740 Kč
Alternate Color
BOX ALUM BLACK 5"L X 2.44"W
In-Stock: 1
Unit Price: 911,94000 Kč