Console Metal, Aluminum Blue, White Slanted Top 20.260" L x 11.610" W (514.60mm x 294.89mm) X 3.670" (93.22mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456WL1WHBU

DigiKey Part Number
HM3142-ND
Manufacturer
Manufacturer Product Number
1456WL1WHBU
Description
CONSOLE ALUM 20.26"L X 11.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Blue, White Slanted Top 20.260" L x 11.610" W (514.60mm x 294.89mm) X 3.670" (93.22mm)
Datasheet
 Datasheet
EDA/CAD Models
1456WL1WHBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
235in² (1516cm²)
Mfr
Design
Slanted Top
Series
Material
Packaging
Bulk
Color
Blue, White
Part Status
Active
Thickness
0.081" (2.06mm)
Container Type
Console
Features
Slope, 10°
Size / Dimension
20.260" L x 11.610" W (514.60mm x 294.89mm)
Shipping Info
Shipped from DigiKey
Height
3.670" (93.22mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 565,41000 Kč1 565,41 Kč
51 320,86200 Kč6 604,31 Kč
101 228,43100 Kč12 284,31 Kč
251 116,67840 Kč27 916,96 Kč
501 105,97560 Kč55 298,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 565,41000 Kč
Unit Price with VAT:1 894,14610 Kč
Alternate Color
CONSOLE ALUM 20.26"L X 11.61"W
In-Stock: 7
Unit Price: 1 565,41000 Kč