18 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Green
AT Series™ Connectors Overview

AT16-18PC-PM15

DigiKey Part Number
889-AT16-18PC-PM15-ND
Manufacturer
Manufacturer Product Number
AT16-18PC-PM15
Description
CONN RCPT HSG 18POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT16-18PC-PM15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Green
Part Status
Active
Features
Mounting Flange, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1301,78000 Kč301,78 Kč
10256,52300 Kč2 565,23 Kč
25240,45560 Kč6 011,39 Kč
50228,98080 Kč11 449,04 Kč
100218,05260 Kč21 805,26 Kč
300201,79990 Kč60 539,97 Kč
500194,66274 Kč97 331,37 Kč
1 000185,38517 Kč185 385,17 Kč
Manufacturers Standard Package
Unit Price without VAT:301,78000 Kč
Unit Price with VAT:365,15380 Kč