Console Metal, Aluminum Blue, White Slanted Top 20.260" L x 8.610" W (514.60mm x 218.69mm) X 3.210" (81.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456WH3WHBU

DigiKey Part Number
HM3139-ND
Manufacturer
Manufacturer Product Number
1456WH3WHBU
Description
CONSOLE ALUM 20.26"L X 8.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Blue, White Slanted Top 20.260" L x 8.610" W (514.60mm x 218.69mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
EDA/CAD Models
1456WH3WHBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
20.260" L x 8.610" W (514.60mm x 218.69mm)
Height
3.210" (81.53mm)
Area (L x W)
174in² (1123cm²)
Design
Slanted Top
Material
Color
Blue, White
Thickness
0.081" (2.06mm)
Features
Slope, 15°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 523,82000 Kč1 523,82 Kč
51 285,62400 Kč6 428,12 Kč
101 195,62600 Kč11 956,26 Kč
251 086,83960 Kč27 170,99 Kč
501 071,60360 Kč53 580,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 523,82000 Kč
Unit Price with VAT:1 843,82220 Kč
Alternate Color
CONSOLE ALUM 20.26"L X 8.61"W
In-Stock: 1
Unit Price: 1 523,82000 Kč