
1456WH3BKBU | |
|---|---|
DigiKey Part Number | HM3138-ND |
Manufacturer | |
Manufacturer Product Number | 1456WH3BKBU |
Description | CONSOLE ALUM 20.26"L X 8.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 20.260" L x 8.610" W (514.60mm x 218.69mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456WH3BKBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 20.260" L x 8.610" W (514.60mm x 218.69mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 174in² (1123cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,82000 Kč | 1 523,82 Kč |
| 5 | 1 285,62400 Kč | 6 428,12 Kč |
| 10 | 1 195,62600 Kč | 11 956,26 Kč |
| 25 | 1 086,83960 Kč | 27 170,99 Kč |
| 50 | 1 071,60360 Kč | 53 580,18 Kč |
| Unit Price without VAT: | 1 523,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,82220 Kč |





