
1456KG4WHBU | |
|---|---|
DigiKey Part Number | HM3108-ND |
Manufacturer | |
Manufacturer Product Number | 1456KG4WHBU |
Description | CONSOLE ALUM 10.18"L X 7.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 10.180" L x 7.480" W (258.57mm x 189.99mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456KG4WHBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.180" L x 7.480" W (258.57mm x 189.99mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 76.2in² (492cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,58000 Kč | 1 051,58 Kč |
| 5 | 886,66200 Kč | 4 433,31 Kč |
| 10 | 824,38100 Kč | 8 243,81 Kč |
| 25 | 749,15000 Kč | 18 728,75 Kč |
| 50 | 703,11380 Kč | 35 155,69 Kč |
| Unit Price without VAT: | 1 051,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,41180 Kč |





