
1456FE3BKBK | |
|---|---|
DigiKey Part Number | 164-1456FE3BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456FE3BKBK |
Description | BOX ALUM BLACK 6.68"L X 5.77"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.680" L x 5.770" W (169.67mm x 146.56mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 38.6in² (249cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,85000 Kč | 754,85 Kč |
| Unit Price without VAT: | 754,85000 Kč |
|---|---|
| Unit Price with VAT: | 913,36850 Kč |











