
1455ZT2201 | |
|---|---|
DigiKey Part Number | HM3085-ND |
Manufacturer | |
Manufacturer Product Number | 1455ZT2201 |
Description | BOX ALUM NATURAL 8.74"L X 3.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 8.740" L x 3.370" W (222.00mm x 85.60mm) X 2.204" (55.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455ZT2201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 3.370" W (222.00mm x 85.60mm) | |
Height | 2.204" (55.98mm) | |
Area (L x W) | 29.4in² (190cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,61000 Kč | 677,61 Kč |
| 5 | 570,81000 Kč | 2 854,05 Kč |
| 10 | 530,53500 Kč | 5 305,35 Kč |
| 25 | 481,93760 Kč | 12 048,44 Kč |
| 50 | 448,33240 Kč | 22 416,62 Kč |
| 100 | 426,54500 Kč | 42 654,50 Kč |
| Unit Price without VAT: | 677,61000 Kč |
|---|---|
| Unit Price with VAT: | 819,90810 Kč |












