
1455TBRED | |
|---|---|
DigiKey Part Number | HM3066-ND |
Manufacturer | |
Manufacturer Product Number | 1455TBRED |
Description | BEZEL OPEN PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) Red |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455T Series |
Manufacturer Hammond Manufacturing | Size / Dimension 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) |
Series | Color Red |
Packaging Bag | Material ABS |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,95000 Kč | 149,95 Kč |
| 5 | 125,88400 Kč | 629,42 Kč |
| 10 | 116,87400 Kč | 1 168,74 Kč |
| 25 | 106,00440 Kč | 2 650,11 Kč |
| 50 | 98,50880 Kč | 4 925,44 Kč |
| 100 | 91,58280 Kč | 9 158,28 Kč |
| 250 | 83,21344 Kč | 20 803,36 Kč |
| 500 | 77,42520 Kč | 38 712,60 Kč |
| 1 000 | 76,61476 Kč | 76 614,76 Kč |
| Unit Price without VAT: | 149,95000 Kč |
|---|---|
| Unit Price with VAT: | 181,43950 Kč |















