1455CS802BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CS802BK

DigiKey Part Number
164-1455CS802BK-ND
Manufacturer
Manufacturer Product Number
1455CS802BK
Description
EXTRUDED ALUMINUM ENCLOSURE W/ C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 3.150" L x 2.126" W (80.00mm x 54.00mm) X 2.126" (54.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455CS802BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.150" L x 2.126" W (80.00mm x 54.00mm)
Height
2.126" (54.00mm)
Area (L x W)
6.70in² (43.2cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 103
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,05000 Kč311,05 Kč
5288,24600 Kč1 441,23 Kč
10278,94600 Kč2 789,46 Kč
25267,14080 Kč6 678,52 Kč
Manufacturers Standard Package
Unit Price without VAT:311,05000 Kč
Unit Price with VAT:376,37050 Kč