Enclosure Aluminum Clear Cover Included 3.150" L x 2.126" W (80.00mm x 54.00mm) X 2.126" (54.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CS802

DigiKey Part Number
164-1455CS802-ND
Manufacturer
Manufacturer Product Number
1455CS802
Description
EXTRUDED ALUMINUM ENCLOSURE W/ C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Clear Cover Included 3.150" L x 2.126" W (80.00mm x 54.00mm) X 2.126" (54.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455CS802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.150" L x 2.126" W (80.00mm x 54.00mm)
Height
2.126" (54.00mm)
Area (L x W)
6.70in² (43.2cm²)
Design
Cover Included
Material
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,28000 Kč338,28 Kč
5284,60600 Kč1 423,03 Kč
10264,40700 Kč2 644,07 Kč
25240,01560 Kč6 000,39 Kč
50223,18360 Kč11 159,18 Kč
100207,60090 Kč20 760,09 Kč
250193,51756 Kč48 379,39 Kč
Manufacturers Standard Package
Unit Price without VAT:338,28000 Kč
Unit Price with VAT:409,31880 Kč