
1455CBY | |
|---|---|
DigiKey Part Number | HM2871-ND |
Manufacturer | |
Manufacturer Product Number | 1455CBY |
Description | BEZEL OPEN PLAS YELLOW 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455C Series |
Manufacturer Hammond Manufacturing | Size / Dimension 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) |
Series | Color Yellow |
Packaging Bag | Material ABS |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |













