
1455CBTRD-10 | |
|---|---|
DigiKey Part Number | HM2869-ND |
Manufacturer | |
Manufacturer Product Number | 1455CBTRD-10 |
Description | BEZEL OPEN PLASTIC RED 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Translucent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) | |
Color | Translucent - Red | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,91000 Kč | 742,91 Kč |
| Unit Price without VAT: | 742,91000 Kč |
|---|---|
| Unit Price with VAT: | 898,92110 Kč |












