Box Metal, Aluminum Gray U Shaped Pieces 16.990" L x 9.500" W (431.55mm x 241.30mm) X 11.500" (292.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452FH17

DigiKey Part Number
HM2822-ND
Manufacturer
Manufacturer Product Number
1452FH17
Description
BOX ALUM GRAY 16.99"L X 9.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 16.990" L x 9.500" W (431.55mm x 241.30mm) X 11.500" (292.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1452FH17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.990" L x 9.500" W (431.55mm x 241.30mm)
Height
11.500" (292.10mm)
Area (L x W)
161in² (1039cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
18 Gauge
Features
Separate Panel or Cover Thickness, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 425,12000 Kč4 425,12 Kč
53 739,91200 Kč18 699,56 Kč
103 593,78700 Kč35 937,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 425,12000 Kč
Unit Price with VAT:5 354,39520 Kč